Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC2G74DP,125

Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin TSSOP
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G74DP,125.

IHS

Datasheet18 pages3 years ago
Datasheet25 pages12 years ago

Newark

Nexperia

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-86.99%

CAD Models

Download Nexperia 74LVC2G74DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.303
Stock
367,198
336,573
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
AND, D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
1
-
Propagation Delay
5.9 ns
5.9 ns
Frequency
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
100 nA
40 µA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-11-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Postive Edge Trigger - TSSOP-8

Descriptions

Descriptions of Nexperia 74LVC2G74DP,125 provided by its distributors.

Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin TSSOP
74LVC Series 5.5 V Positive Edge Trigger D-Type Flip-Flop Surface Mount -TSSOP-8
Tape & Reel (TR) 74LVC2G74 e4 74LVC flip flop 3mm 4.1ns @ 5V 50pF 200MHz 1.65V~5.5V
Flip Flop, 74LVC2G74, D, 4.1 ns, 280 MHz, 32 mA, 8 Pins, TSSOP
FLIP-FLOP, D-TYPE, 200MHZ, TSSOP-8; Logic Family / Base Number: 74LVC74; Flip-Flop Type: D; Propagation Delay: -; Frequency: 200MHz; Output Current: 50mA; Logic Case Style: TSSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC2G74DP 125
  • 74LVC2G74DP,125.
  • 74LVC2G74DP125