Nexperia 74LVC2G66GM

SPST, 2 Func, 1 Channel, Cmos, Pqchip Carrier, Heat Sink/slug, Extremely Thin PROFILE8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G66GM.

IHS

Datasheet22 pages2 years ago
Datasheet26 pages13 years ago
Datasheet23 pages7 years ago

Farnell

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Nexperia 74LVC2G66GM provided by its distributors.

SPST, 2 Func, 1 Channel, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, EXTREMELY THIN PROFILE8
BILATERAL SWITCH SPST, 2 Func, 1 Channel, CMOS, PQCC8
IC, DL SPST-NO, ANLG SWITCH, XQFN8
IC SWITCH SPST-NOX2 10OHM 8XQFN
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC8
IC, DL SPST-NO, ANLG SWITCH, XQFN8; No. of Channels:2; Output Current:32mA; On State Resistance Max:195ohm; Power Dissipation Pd:250mW; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)