
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | 74LVC2G34GXZ | 2,322,890 | 1h | |||||||||
| Verical | 74LVC2G34GXZ | 10,000 | 10K | |||||||||
| Arrow Electronics | 74LVC2G34GXZ | 19,951 | 633 | |||||||||
| Avnet | 74LVC2G34GXZ | 0 | 20K | 3h | ||||||||
| Mouser | 771-74LVC2G34GXZ | 10,000 | 1 | Tape & Reel |
Download Nexperia 74LVC2G34GXZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Nexperia 74LVC2G34GXZ provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: