Nexperia 74LVC2G34GF

DUAL BUFFER GATE / Element Bit per Element Output
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G34GF.

IHS

Datasheet18 pages8 years ago
Datasheet18 pages12 years ago

element14 APAC

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2021-12-31

Descriptions

Descriptions of Nexperia 74LVC2G34GF provided by its distributors.

DUAL BUFFER GATE / Element Bit per Element Output
Dual Buffer Gate 1.65V to 5.5V CMOS 6-Pin XSON
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
IC, DUAL, BUFF GATE, NON INV, XSON6; Logic Device Type:Buffer / Driver; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:XSON; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)