Nexperia 74LVC2G3157DP-Q10J

Analog Switch/Analog Multiplexer Dual 2: 1 Automotive AEC-Q100 10-Pin TSSOP T/R
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G3157DP-Q10J.

Nexperia

Datasheet18 pages7 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC2G3157DP-Q10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-08-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC2G3157DP-Q10J provided by its distributors.

Analog Switch/Analog Multiplexer Dual 2:1 Automotive AEC-Q100 10-Pin TSSOP T/R
Dual 10 Ohm single-pole double-throw analog switch
MSOP-10 Analog Switches / Multiplexers ROHS
IC SWITCH SPDT X 2 23OHM 10TSSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
Analogue Sw, Spdt, -40 To 125Deg C; No. Of Channels:2Channels; Analogue Switch Type:Spdt; On State Resistance Max:195Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Tssop; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |Nexperia 74LVC2G3157DP-Q10J

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)