
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-8624-1-ND | 7,216 | 1 | Cut Tape | ||||||||
| Newark | 74LVC2G08GS-Q100X | 0 | 5 | Cut Tape | ||||||||
| Avnet | 74LVC2G08GS-Q100X | 0 | 10K | 4h | ||||||||
| Arrow Electronics | 74LVC2G08GS-Q100X | 0 | 5K | |||||||||
| element14 APAC | 74LVC2G08GS-Q100X | 0 | 5 | Cut Tape | 14h |
Download datasheets and manufacturer documentation for Nexperia 74LVC2G08GS-Q100X.
Download Nexperia 74LVC2G08GS-Q100X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Nexperia 74LVC2G08GS-Q100X provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC2G08GS-Q100X.