Nexperia 74LVC1T45GM-Q100X

Voltage Level 5.1ns, 8.2ns , 1 1 5.5V 420Mbps 1.2V~5.5V 1.2V~5.5V TSSOP-6
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1T45GM-Q100X.

IHS

Datasheet28 pages2 years ago

Augswan

Nexperia

Inventory History

3 month trend:
-62.71%

CAD Models

Download Nexperia 74LVC1T45GM-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC1T45GM-Q100X provided by its distributors.

Voltage Level 5.1ns,8.2ns , 1 1 5.5V 420Mbps 1.2V~5.5V 1.2V~5.5V TSSOP-6
1.2V~5.5V 1 1 1.2V~5.5V 420Mbps XSON-6(1x1.5) Translators / Level Shifters ROHS
Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R
Transceiver, Translating, 1 Input, 8.2 ns, 1.2 V to 5.5 V, 6 Pins, XSON
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS
Dual supply translating transceiver; 3-state
Translation - Voltage Levels TRANSLATION - VOLTAGE LEVELS
Voltage Level Translator CMOS/LVTTL 6-Pin XSON T/R
Avnet Japan
SINGLE DUAL-SUPPLY VOLTAGE LEVEL
IC TRANSLTR BIDIRECTIONAL 6XSON
IC XLTR VL BIDIR 6-XSON/SOT886
Transceiver, Translating,-40 To125Deg C; Logic Device Type:Transceiver, Translating; Logic Family/Base Number:74Lvc1T45; Logic Case Style:Xson; No. Of Pins:6Pins; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1T45GM-Q100X

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1T45GMQ100X