Nexperia 74LVC1G99GT,115

Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, XSON, 74LVC1G99
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G99GT,115.

TME

Datasheet25 pages6 years ago

IHS

SHENGYU ELECTRONICS

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+23.02%

CAD Models

Download Nexperia 74LVC1G99GT,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC3G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver - 32mA 8.4ns 0.5mm 1.8V
74LVC3G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10.8ns 0.5mm 1.8V
Buffer, Schmitt Trigger, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G17GT,115
Nexperia74AUP3G17GTX
Tape & Reel (TR) 2014 74AUP AUP/ULP/V logic receiver 4mA 4mA 0.5mm 1.1V -40C~125C TA

Descriptions

Descriptions of Nexperia 74LVC1G99GT,115 provided by its distributors.

Configurable Multiple Function Gate, Single, 4 Input, 8 Pins, XSON, 74LVC1G99
Ultra-configurable multiple function gate; 3-state
Majority Logic Gate, LVC/LCX/Z Series, 1-Func, 4-Input, CMOS, PDSO8
Multi Function Gate 1-Element 2-IN CMOS 8-Pin XSON T/R
5.4ns 1 4 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA XSON-8 , 1.95mm*1mm*460¦Ìm
3-STATE LVC/LCX/Z 74LVC Configurable Multiple Function multiple gates 0.5mm 5.4ns 2.3V 32mA 32mA
IC CONFIG MULTI-FUNC GATE 8-XSON
MULTIPLE FUNCTION, 4I/P, -40 TO 125DEG C;
NEXPERIA 74LVC1G99 - MAJORITY LO
Logic Function:Configurable Multiple Function Gate; No. Of Elements:Single; No. Of Inputs:4Inputs; No. Of Pins:8Pins; Logic Case Style:Xson; Product Range:74Lvc1G99; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes |Nexperia 74LVC1G99GT 115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G99GT,115"
  • 74LVC1G99GT 115
  • 74LVC1G99GT 115.
  • 74LVC1G99GT115