Nexperia 74LVC1G74GT-Q100X

4¦ÌA 4.1ns@ 5V, 50pF , 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC 4pF 32mA 200MHz XSON-8
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G74GT-Q100X.

Future Electronics

Datasheet16 pages7 years ago

Nexperia

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74LVC1G74GT-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC1G74GT-Q100X provided by its distributors.

4¦ÌA 4.1ns@ 5V,50pF , 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC 4pF 32mA 200MHz XSON-8
Single D-type flip-flop with set and reset; positive edge trigger
1.65V~5.5V 200MHz 4.1ns@5V,50pF D-Type 1 1 4uA XSON-8(1x2) Flip Flops ROHS
Flip Flop D-Type Pos-Edge 1-Element 8-Pin XSON T/R Automotive AEC-Q100
D-Type Positive-Edge 1Input 8-Pin XSON T/R
IC FF D-TYPE SINGLE 1-BIT 8XSON
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSMALL OUTLINE, EXTREMELY THIN PROFILE8
Flip Flop, D, -40 To 125Deg C; Logic Family/Base Number:74Lvc1G74; Flip-Flop Type:D; Propagation Delay:4.1Ns; Frequency:200Mhz; Output Current:-; Logic Case Style:Xson; No. Of Pins:8Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |Nexperia 74LVC1G74GT-Q100X

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)