Nexperia 74LVC1G32GW

OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G32GW.

IHS

Datasheet16 pages2 years ago
Datasheet19 pages16 years ago
Datasheet15 pages19 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74LVC1G32GW provided by its distributors.

OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
LVC/LCX/Z SERIES 2-INPUT OR GATE PDSO5
Other Logic ICs; 74LVC1G32GW; NEXPERIA; 5; OR; 32 mA
IC SNGL 2-IN POS-OR GATE SOT-353 SMD
IC, LOGIC, 74LVC1G, OR GATE, UMT5; Logic Type:OR; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74132; Logic IC Family:LVC; Logic IC Function:Single 2-Input OR Gate; Output Current Max:32mA; Package / Case:SOT-353; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)