
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC1G3157GM-Q10X | 5,722 | 5 | Cut Tape | ||||||||
| Verical | 74LVC1G3157GM-Q10X | 6,500 | 2374 | |||||||||
| Rochester Electronics | 74LVC1G3157GM-Q10X | 6,500 | 6h | |||||||||
| DigiKey | 1727-8638-1-ND | 6,041 | 1 | Cut Tape | ||||||||
| TTI | 74LVC1G3157GM-Q10X | 10,000 | 5K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Nexperia 74LVC1G3157GM-Q10X.
Download Nexperia 74LVC1G3157GM-Q10X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74LVC1G3157GM-Q10X provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC1G3157GM-Q10X.