Nexperia 74LVC1G19GV,125

1-to-2 Line Decoder / Demultiplexer, 74LVC, 2 Outputs, 1.65 V to 5.5 V, 6 Pins, TSOP
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G19GV,125.

IHS

Datasheet16 pages2 years ago
Datasheet18 pages12 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
-26.68%

CAD Models

Download Nexperia 74LVC1G19GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MC74VHC1G66DTT1G, MULTIPLEXER/DEMULTIPLEXER SINGLE SPST, 2 TO 5.5 V, 5-PIN TSOP
Other Interface ICs; M74VHC1GT66DTT1G; ON SEMICONDUCTOR; 5; 5.5 V; TSOP; 2 V
GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 93dB 10pF 10pF 30Ohm 3pC

Descriptions

Descriptions of Nexperia 74LVC1G19GV,125 provided by its distributors.

1-to-2 Line Decoder / Demultiplexer, 74LVC, 2 Outputs, 1.65 V to 5.5 V, 6 Pins, TSOP
Nexperia 74LVC1G19GV - Decoder/Driver, LVC/LCX/Z Series, True Output, CMOS, PDSO6
LVC/LCX/Z e3 74LVC1G19 1x 1:2 multiplexer circuit 13.1ns 1.8V 0.95mm 32mA 32mA
Decoder/Demultiplexer, 1:2, Tsop-6; Logic Family/Base Number:-; Logic Type:1-To-2 Line Decoder/Demultiplexer; No. Of Outputs:2Outputs; Logic Case Style:Tsop; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |Nexperia 74LVC1G19GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC1G19GV,125"
  • 74LVC1G19GV 125
  • 74LVC1G19GV125