Nexperia 74LVC1G17GM-Q100X

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull 6-Pin XSON T/R Automotive AEC-Q100
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G17GM-Q100X.

Future Electronics

Datasheet14 pages7 years ago

Nexperia

Inventory History

3 month trend:
+66.94%

CAD Models

Download Nexperia 74LVC1G17GM-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-11-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LVC1G17GM-Q100X provided by its distributors.

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull 6-Pin XSON T/R Automotive AEC-Q100
1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA XSON-6
74LVC1G17-Q100 - SINGLE SCHMITT
IC BUFFER NON-INVERT 5.5V 6XSON
Buffer, Schmitt Trigger, -40 To 125Deg C; Logic Device Type:Buffer, Schmitt Trigger; Logic Family/Base Number:74Lvc1G17; Logic Case Style:Xson; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |Nexperia 74LVC1G17GM-Q100X

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)