Nexperia 74LVC1G126GW

Buffer/Line Driver 1-CH Non-Inverting 3-ST 0.7um 5-Pin TSSOP / Bus buffer/line driver; 3-state
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G126GW.

IHS

Datasheet18 pages3 years ago
Datasheet21 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Farnell

CAD Models

Download Nexperia 74LVC1G126GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.044
$ 0.044
Stock
3,477,090
5,589,077
5,589,077
Authorized Distributors
1
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-
-32 mA
-32 mA
Propagation Delay
6 ns
9 ns
9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74LVC1G17SE-7
74LVC Series 5.5 V Surface Mount Single Schmitt Trigger Buffer - SOT-353
Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7
Nexperia74LVC1G00GW
Nexperia Logic Gates, NAND, LVClogic_family, surface mount, 1individual, 2Input, 5Pin
Nexperia74LVC1G08GW
IC SINGLE 2-IN AND GATE 5-PIN TSSOP SMD
Nexperia74AHC1G04GW
7.5ns@ 5V,50pF 1 1 1 1 2V 5.5V 8mA inverter 8mA TSSOP-5 SMD mount 2mm*1.25mm*1.1mm

Descriptions

Descriptions of Nexperia 74LVC1G126GW provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST 0.7um 5-Pin TSSOP / Bus buffer/line driver; 3-state
Bus Driver, LVC/LCX/Z Series, 1-Func, True Output, CMOS, PDSO5
Bus buffer/line driver; 3-state
100nA Non-inverting Tristate 1 1 5.5V 32mA Buffer,Line Driver -32mA TSSOP-5 wire mounting,SMD mount 1mm(height)
IC, LOGIC, 74LVC1G, BUFFER, UMT5; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:741G126G; Logic IC Base Number:741126; Logic IC Family:LVC; Logic IC Function:Bus Buffer / Line Driver 3-State; Package / Case:SOT-353; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)