Nexperia 74LVC1G08GW

IC Single 2-IN And Gate 5-PIN TSSOP SMD
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G08GW.

IHS

Datasheet17 pages3 years ago
Datasheet19 pages16 years ago
Datasheet15 pages20 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+4.73%

CAD Models

Download Nexperia 74LVC1G08GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.028
$ 0.028
Stock
2,501,748
4,153,414
4,153,414
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nexperia74LVC1G00GW
Nexperia Logic Gates, NAND, LVClogic_family, surface mount, 1individual, 2Input, 5Pin
Diodes Inc.74AHC1G08SE-7
74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount--SOT-353
Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74LVC1G02SE-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353
Nexperia74LVC1G126GW
Buffer/Line Driver 1-CH Non-Inverting 3-ST 0.7um 5-Pin TSSOP / Bus buffer/line driver; 3-state
NXP Semiconductors74HCT1G02GW
2-INPUT NOR GATE NOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of Nexperia 74LVC1G08GW provided by its distributors.

IC SINGLE 2-IN AND GATE 5-PIN TSSOP SMD
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
AND 2V ~ 5.5V 1µA 5-TSSOP,SC-70-5,SOT-353
IC, LOGIC, 74LVC1G, AND GATE, UMT5; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74108; Logic IC Family:LVC; Logic IC Function:Single 2-Input AND Gate; Output Current Max:32mA; Package / Case:SOT-353; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G08 GW