Nexperia 74LVC1G00GW

Nexperia Logic Gates, NAND, LVClogic_family, surface mount, 1individual, 2Input, 5Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G00GW.

IHS

Datasheet16 pages3 years ago
Datasheet19 pages16 years ago
Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-28.57%

CAD Models

Download Nexperia 74LVC1G00GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74LVC1G08SE-7
74LVC1G08 Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-353
Diodes Inc.74LVC1G02SE-7
74LVC1G02 Series 5.5 V Surface Mount Single 2 Input Positive NOR Gate - SOT-353
Nexperia74LVC1G08GW
IC SINGLE 2-IN AND GATE 5-PIN TSSOP SMD
Nexperia74HC1G00GW
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Nexperia74LVC1G126GW
Buffer/Line Driver 1-CH Non-Inverting 3-ST 0.7um 5-Pin TSSOP / Bus buffer/line driver; 3-state

Descriptions

Descriptions of Nexperia 74LVC1G00GW provided by its distributors.

Nexperia Logic Gates, NAND, LVClogic_family, surface mount, 1individual, 2Input, 5Pin
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
IC, LOGIC, 74LVC1G, NAND GATE, UMT5; Logic Type:NAND; Output Current:32mA; No. of Inputs:2; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74100; Logic IC Family:LVC; Logic IC Function:Single 2-Input NAND Gate; Output Current Max:32mA; Package / Case:SOT-353; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)