Nexperia 74LVC07AD-Q100J

Buffer, Hex, 1 Input, 14 Pins, SOIC, 74LVC07
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC07AD-Q100J.

IHS

Datasheet15 pages16 years ago
Datasheet15 pages16 years ago

Nexperia

LCSC

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74LVC07AD-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.524
$ 0.524
Stock
445,611
37,457,539
37,457,539
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
8
8
Number of Inputs
1
6
6
Propagation Delay
4.5 ns
2.6 ns
2.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC07ANSR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOP T/R
Diodes Inc.74LVC04AS14-13
74LVC Series 3.3 V SMT Open Drain Outputs Hex Inverter Buffer - SOIC-14
Texas InstrumentsSN74LV07ANSR
16mA 2V~5.5V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SOIC
Nexperia74HC365D,653
74HC Series 2 to 6 V SMT 3-State Hex Buffer/Line Driver - SOIC-16
Texas InstrumentsSN74HC367NSR
Buffer, Non-Inverting, Tri-State, 6-Ch, 2V/6V, 7.8mA, SO-16, SMD, 10.3mm × 5.3mm × 1.95mm

Descriptions

Descriptions of Nexperia 74LVC07AD-Q100J provided by its distributors.

Buffer, Hex, 1 Input, 14 Pins, SOIC, 74LVC07
Buffer, Non-Inverting, Open Drain, 1.2V-5.5V, 32mA, SO-14, SMD, Adhesive Mount
Ic, Gate Rohs Compliant: Yes |Nexperia 74LVC07AD-Q100J
Hex buffer with open-drain outputs
IC BUFFER NON-INVERT 5.5V 14SO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)