Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX04DTR2

Low-Voltage CMOS Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX04DTR2.

HQonline

Datasheet8 pages16 years ago
Datasheet7 pages13 years ago
Datasheet8 pages0 years ago

IHS

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC74LCX04DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.192
Stock
631,514
514,045
514,045
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14
5.2ns@ 3.3V,50pF 1 6 2V 3.6V 24mA Inverter LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVCU04APW
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Texas InstrumentsSN74LVC04APWR
Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
Texas InstrumentsSN74LVC04APWRG3
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP

Descriptions

Descriptions of onsemi MC74LCX04DTR2 provided by its distributors.

Low-Voltage CMOS Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R
IC INVERTER HEX LV CMOS TSSOP-14 SMD
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Contains Lead Inverter Surface Mount Non-RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5.5V 24mA 24mA
2V 3.6V TSSOP-14 SMD mount,glue mount 1.05mm(height)
MC74LCX04DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd