Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC04APW,112

74LVC04 EAR99 74LVC Tube logic gate circuit 4.5ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.08V-2V
$ 0.299
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC04APW,112.

TME

Datasheet15 pages16 years ago

IHS

Augswan

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.299
$ 0.105
$ 0.105
Stock
1,205,870
980,156
980,156
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-04-08
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V 1-ST 6 Input Surface Mount Inverter - TSSOP-14
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
74LVC Series 3.6V Hex Inverting Schmitt Trigger with 5V Tolerant Input-TSSOP-14
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Nexperia 74LVC04APW,112 provided by its distributors.

74LVC04 EAR99 74LVC Tube logic gate circuit 4.5ns @ 3.3V 50pF 1.1mm 24mA 24mA 1.08V-2V
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-ElementCMOS 14-Pin TSSOP Bulk
1.2V 3.6V TSSOP-14 SMD mount 950μm(height)
NEXPERIA 74LVC04APW - INVERTER,
74LVC04APW/TSSOP14/STANDARD MA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC04APW,112"
  • 74LVC04APW 112
  • 74LVC04APW112