Nexperia 74LVC02APW,118

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - TSSOP-14
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC02APW,118.

Augswan

Datasheet14 pages16 years ago

IHS

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+36.81%

CAD Models

Download Nexperia 74LVC02APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.182
$ 0.182
Stock
3,042,771
1,178,647
1,178,647
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC02APWRG4
Quadruple 2-Input Positive-NOR Gate 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC02APWR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC02APW
74LVC02 EAR99 74LVC Tube logic gate circuit 4.2ns @ 3.3V 50pF 5mm 24mA 24mA 3.6V
74LCX Series 2 to 3.6 V Low-Voltage CMOS Quad 2-Input NOR Gate - TSSOP-14
Nexperia74LV02PW,118
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LV02
Nexperia74LV02PW,112
6ns@ 5V,50pF 1 2 4 4 1V 5.5V 12mA NOR Gate LV 12mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of Nexperia 74LVC02APW,118 provided by its distributors.

74LVC Series 3.3 V Quad 2-Input NOR Gate Surface Mount - TSSOP-14
Quad 2-input NOR gate, 3.3V, SOIC-14 package, NXP
NOR Gate Quad 2-Input 1.2V to 3.6V 14-Pin TSSOP
Nor Gate, Quad, 2 I/P, Tssop-14; |Nexperia 74LVC02APW,118
NOR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74LVC02; Logic Type: NOR Gate; Output Current: 50mA; No. of Inputs: 8; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pin

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC02APW,118"
  • 74LVC02APW 118
  • 74LVC02APW,118.
  • 74LVC02APW-118
  • 74LVC02APW118