Nexperia 74LVC00APW,118

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP-14
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC00APW,118.

SHENGYU ELECTRONICS

Datasheet14 pages16 years ago
Datasheet15 pages16 years ago

Newark

NXP Semiconductors

TME

Arrow Electronics

Inventory History

3 month trend:
+13.17%

CAD Models

Download Nexperia 74LVC00APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.299
$ 0.299
Stock
3,073,475
1,662,376
1,662,376
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate Surface Mount ROHS3Compliant Obsolete NAND Gate Inverter IC -40C~85C 3.6V - 24mA 5mm

Descriptions

Descriptions of Nexperia 74LVC00APW,118 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP-14
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LVC00
Logic Ic, Nand Gate, Quad, 2I/P, 14 Pins; |Nexperia 74LVC00APW 118.
yes push-pull 4 8 4 4 3.6V 24mA NAND 74LVC 24mA TSSOP-14 1.1mm(height)
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
1.2V~3.6V 40uA 4 4.3ns@3.3V,50pF NAND Gates TSSOP-14 Gates ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC00APW,118"
  • 74LVC00APW 118
  • 74LVC00APW 118.
  • 74LVC00APW,118""
  • 74LVC00APW-118
  • 74LVC00APW118
  • 74LVC00APW@118