onsemi 74VCX00MTC

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX00MTC.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.144
Stock
705,049
876,066
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74LV132-Q100 - Quad 2-input NAND Schmitt trigger TSSOP 14-Pin
Texas InstrumentsSN74LV132APWR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74LVX Series 3.6 V Low Voltage Quad 2-Input NAND Gate - TSSOP-14
Texas InstrumentsSN74LV132APW
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of onsemi 74VCX00MTC provided by its distributors.

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
NAND 74VCX00 EAR99 74VCX logic gate circuit 2.8ns @ 3.3V 30pF 5mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC NAND Gate 4 Element 1.5V, 1.8V, 2.5V, 3.3V 14-SOP
The VCX00 contains four 2-input NAND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The VCX00 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd