Nexperia 74LVC00APW,112

74LVC Series 1.2 to 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP-14
$ 0.299
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC00APW,112.

Farnell

Datasheet14 pages16 years ago

IHS

Future Electronics

Augswan

Inventory History

3 month trend:
+1.27%

CAD Models

Download Nexperia 74LVC00APW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.11
$ 0.11
Stock
1,591,890
3,087,491
3,087,491
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

MC74LCX00DTR2G, QUAD 2-INPUT NAND LOGIC GATE, 2 - 3.6 V, 14-PIN TSSOP
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5.1mm*4.5mm*1.05mm
Low-Voltage CMOS Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74LVC00APWR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00APW
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 125
Diodes Inc.74LVC00AT14-13
NAND, Gate, Quad, 2-IN, CMOS, Logic, TSSOP14 | Diodes Inc 74LVC00AT14-13

Descriptions

Descriptions of Nexperia 74LVC00APW,112 provided by its distributors.

74LVC Series 1.2 to 3.6 V Surface Mount Quad 2-Input NAND Gate - TSSOP-14
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74LVC00A
Nexperia Logic Gates, NAND, LVClogic_family, surface mount, 4individual, 2Input, 14Pin
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC QUAD 2-IN NAND GATE 14TSSOP
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
Logic Function:nand Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:tssop; Product Range:74Lvc00; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Output Current:50Ma Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC00APW,112"
  • 74LVC00APW 112
  • 74LVC00APW 112.
  • 74LVC00APW112