Nexperia 74LV1T87GWH

2-Input Single Supply Translating Exclusive-NOR Gate 1.6V to 5.5V CMOS Surface Mount 5-Pin TSSOP T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV1T87GWH.

IHS

Datasheet13 pages2 years ago
Datasheet14 pages8 years ago

TME

Inventory History

3 month trend:
+71.68%

CAD Models

Download Nexperia 74LV1T87GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LV1T87GWH provided by its distributors.

2-Input Single Supply Translating Exclusive-NOR Gate 1.6V to 5.5V CMOS Surface Mount 5-Pin TSSOP T/R
5.1ns@ 5V,30pF CMOS 1 2 1 1 1.6V 5.5V 8mA XNOR (Exclusive NOR) LV 8mA TSSOP-5 , 1mm
XNOR (Exclusive NOR), Single, 2 Input, 5 Pins, TSSOP, 74LV1T87
XNOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSSOP T/R
XNOR GATE, SINGLE, 2 I/P, TSSOP-5; Logic Family / Base Number:74LV1T87; Logic Type:XNOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5Pins
XNOR, 2 I/P, -40 TO 125DEG C; Logic Function:XNOR (Exclusive NOR); No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:TSSOP; Product Range:-; Logic IC Family:74LV; Supply Voltage Min:1.6V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)