Nexperia 74LV1T32GWH

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating OR Gate - TSSOP-5
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV1T32GWH.

IHS

Datasheet12 pages2 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-8.11%

CAD Models

Download Nexperia 74LV1T32GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LV1T32GWH provided by its distributors.

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating OR Gate - TSSOP-5
IC GATE OR 1CH 2-INP 5TSSOP / OR Gate IC 1 Channel 5-TSSOP
OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
R-PDSO-G5 74LV Tape & Reel (TR) LV/LV-A/LVX/H logic gate circuit 4.5ns @ 5V 30pF 0.65mm 8mA 8mA 5.5V
OR GATE, SINGLE, 2 I/P, TSSOP-5; Logic Family / Base Number: 74LV1T32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74LV; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)