
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LV1T08GVH | 1,540 | 1 | Cut Tape | ||||||||
| Arrow Electronics | 74LV1T08GVH | 3,000 | 3K | |||||||||
| DigiKey | 1727-74LV1T08GVHCT-ND | 2,017 | 1 | Cut Tape | ||||||||
| Avnet | 74LV1T08GVH | 0 | 12K | 7h | ||||||||
| Farnell | 74LV1T08GVH | 3,020 | 5 | Cut Tape | 4h |
Download Nexperia 74LV1T08GVH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74LV1T08GVH provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: