Nexperia 74LV1T02GWH

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - TSSOP-5
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV1T02GWH.

Farnell

Datasheet14 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
-2.87%

CAD Models

Download Nexperia 74LV1T02GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-12-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LV1T02GWH provided by its distributors.

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating NOR Gate - TSSOP-5
NOR Gate, Single, 2 Input, 5 Pins, TSSOP, 74LV1T02
4.7ns@ 5V,30pF 2 1 1.6V 5.5V 8mA NOR Gate LV 8mA TSSOP-5
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSSOP T/R
Nor Gate, Single, 2 I/P, Tssop-5; Logic Family/Base Number:74Lv1T02; Logic Type:Nor Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74LV1T02GWH

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)