Nexperia 74LV1T00GWH

2-Input Single Supply Translating NAND Gate 1-Bit CMOS Surface Mount 5-Pin TSSOP T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV1T00GWH.

Augswan

Datasheet14 pages8 years ago

Inventory History

3 month trend:
-20.41%

CAD Models

Download Nexperia 74LV1T00GWH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia 74LV1T00GWH provided by its distributors.

2-Input Single Supply Translating NAND Gate 1-Bit CMOS Surface Mount 5-Pin TSSOP T/R
NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74LV1T00
4.8ns@ 5V,30pF 2 1 1.6V 5.5V 8mA NAND Gate LV 8mA TSSOP-5
1uA 1.6V~5.5V 1 4.8ns@5V,30pF NAND Gates TSSOP-5-1.3mm Gates ROHS
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
NAND GATE, SINGLE, 2 I/P, TSSOP-5; Logic Family / Base Number: 74LV1T00; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.6V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74LV; Logic IC Base Number: 7400; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)