Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HCT597M96

IC SHIFT REGISTR 8BIT HS 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC

$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT597M96.

Newark

Datasheet20 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CD74HCT597M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.315
$ 0.315
Stock
485,593
663,856
663,856
Authorized Distributors
5
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
56 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT597M96.

Related Parts

Texas InstrumentsCD74HCT165M96
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Texas InstrumentsCD74HCT165M
40ns 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register HCT SOIC-16 3.91mm*1.5mm
Texas InstrumentsCD74HCT4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HCT597M96 provided by its distributors.

IC SHIFT REGISTR 8BIT HS 16-SOIC Shift Shift Register 1 Element 8 Bit 16-SOIC
High Speed CMOS Logic 8-Bit Shift egister with Input Storage 16-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
HCT 74HCT597 ROHS3Compliant Cut Tape (CT) shift register 56ns 0.004A 141.690917mg 5V
56ns Push-pull type 1 2 4.5V 5.5V Parallel to Serial,Shift Register HCT SOIC-16 SMD mount,glue mount 3.91mm(width)*1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.