Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPIC6C596PWRG4

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596PWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-13.04%

CAD Models

Download Texas Instruments TPIC6C596PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.835
$ 0.835
Stock
645,119
1,320,025
1,320,025
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPIC6C595PWRG4
80ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register TSSOP-16 , 4.4mm*1.05mm
Texas InstrumentsTPIC6C595PWR
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Texas InstrumentsTPIC6C595PW
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
74HCT Series 5.5 V SMT 8-Bit Parallel /Serial to Seriall Out Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments TPIC6C596PWRG4 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
6C TPIC6C596 ROHS3Compliant Tape & Reel (TR) shift register 80ns 62.99264mg 5V -40C~125C
IC,Shift Register,BCDMOS,TSSOP,16PIN,PLASTIC
15ns Open drain 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
IC PWR 8-BIT SHIFT REGIS 16TSSOP
SMD IC TPIC6C596PW TSSOP16 TEXAS
IC SR OPEN DRAIN 8BIT 16-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.