Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT573D,652

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SOIC
$ 0.555
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT573D,652.

Farnell

Datasheet20 pages13 years ago

Newark

element14

Inventory History

3 month trend:
-0.69%

CAD Models

Download Nexperia 74HCT573D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.24
Stock
652,453
1,138,270
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
53 ns
53 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, SOIC
Flip-Flop, Tri State Non Inverted, Positive Edge, 74HCT374, D, 16 ns, 48 MHz, 6 mA, SOIC
74HCT Series 5.5 V Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
NXP Semiconductors74HCT534D,653
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R
NXP Semiconductors74HCT563D,653
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of Nexperia 74HCT573D,652 provided by its distributors.

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SOIC
Octal D-type transparent latch; 3-state
74HCT573 Tube HCT 74HCT latch circuit 6mA 6mA 17ns 2.65mm -40C~125C
8mA 53ns Non-inverting Tristate 4.5V 5.5V 6mA HCT 6mA SMD mount 2.45mm(height)
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO Bulk
74Hct573D/Sot163/So20 Rohs Compliant: Yes |Nexperia 74HCT573D,652.
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC LATCH OCTAL D 3STATE 20SOIC
NEXPERIA 74HCT573D - BUS DRIVER,
IC, OCTAL D-TYPE TRANSPARENT LATCH, 3-STATE, SOIC-20; Latch Type:D Type Transparent; Output Current:20mA; Propagation Delay:15ns; No. of Bits:8 bit; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT573D,652"
  • 74HCT573D 652
  • 74HCT573D,652.
  • 74HCT573D-652
  • 74HCT573D652