Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT573D,653

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SOIC
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT573D,653.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

element14 APAC

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-25.69%

CAD Models

Download Nexperia 74HCT573D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.614
Stock
1,133,871
707,170
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
53 ns
53 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, SOIC
74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
Flip-Flop, Tri State Non Inverted, Positive Edge, 74HCT374, D, 16 ns, 48 MHz, 6 mA, SOIC
NXP Semiconductors74HCT563D,653
Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP SemiconductorsN74F374D,623
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia 74HCT573D,653 provided by its distributors.

Latch, 74HCT573, D Type Transparent, Tri State Non Inverted, 17 ns, 6 mA, 20 Pins, SOIC
74HCT Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20
74HCT573 Tape & Reel (TR) HCT 74HCT latch circuit 6mA 6mA 17ns 2.65mm -40C~125C
LATCH, D, TRANSPARENT, OCTAL, SOIC-20; Latch Type:D Type Transparent; Propagation Delay:14ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8; IC Output Type:Tri State; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT573D,653"
  • 74HCT573D 653
  • 74HCT573D 653.
  • 74HCT573D-653
  • 74HCT573D653