Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT374D,652

74HCT Series 5.5 V Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
$ 0.544
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT374D,652.

IHS

Datasheet8 pages29 years ago

SHENGYU ELECTRONICS

Nexperia

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT374D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.465
$ 0.465
Stock
463,053
195,498,303
195,498,303
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
48 ns
58 ns
58 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HCT Series 5.5V Hex D-Type Flip-Flop w/Reset Positive-Edge Trigger - SOIC-16
74HCT Series 5 V Positive-Edge Trigger Octal D-Type Flip-Flop - SOIC-20
NXP SemiconductorsN74F374D,602
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
NXP SemiconductorsN74F374D,623
TRUE Not Qualified Standard D-Type Flip Flop 0C~70C TA 86mA 50pF 4.5V~5.5V
NXP Semiconductors74ABT374AD,118
Standard D-Type ROHS3Compliant Surface Mount Flip Flop -40C~85C TA 250muA 4pF 4.5V~5.5V

Descriptions

Descriptions of Nexperia 74HCT374D,652 provided by its distributors.

74HCT Series 5.5 V Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20
Flip Flop, 74HCT374, D, 13 ns, 48 MHz, 6 mA, 20 Pins, SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO Bulk
Tube 74HCT374 e4 74HCT flip flop 2.65mm 4.5V 32ns @ 4.5V 50pF 44MHz
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal 3stateflipflop,74HCT374D SOIC20(W)
RS APAC
Positive edge 4μA 32ns@ 4.5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 6mA Standard 3.5pF 6mA 44MHz SO-20 SMD mount
NEXPERIA 74HCT374D - BUS DRIVER,
IC FF D-TYPE SINGLE 8-BIT 20-SO
FLIPFLOP DTYPE BUS INTERFACE P
IC, D-TYPE FLIP FLOP, OCTAL, 16NS, SOIC-20; Flip-Flop Type:D; Propagation Delay:16ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Frequency:44MHz; Output Current:6mA; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT374D,652"
  • 74HCT374D 652
  • 74HCT374D-652
  • 74HCT374D652