Nexperia 74HCT4094D

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4094D.

IHS

Datasheet19 pages4 years ago
Datasheet22 pages13 years ago
Datasheet6 pages25 years ago

element14 APAC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP Semiconductors74LVC138AD
74LVC Series 3.6 V 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16

Descriptions

Descriptions of Nexperia 74HCT4094D provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk
8-STAGE SHIFT-AND-STORE BUS REGISTER Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
19ns 1 8 5.5V Latch,Shift Register HCT SO-16 4mm
Shift Register, 8-Bit, CMOS, PDSO16
IC 8STAGE SHIFT/STORE BUS 16SOIC
IC, 74HCT CMOS, SMD, 74HCT4094; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:86MHz; IC Generic Number:74HCT4094; Logic Function Number:4094; Logic IC Base Number:744094; Logic IC Family:HCT; Logic IC Function:8bit Shift Register/Latch (3-State); No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Shift Register Function:Serial to Parallel; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4094D.