Nexperia 74HCT2G14GW,125

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HCT2G14
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT2G14GW,125.

IHS

Datasheet16 pages2 years ago
Datasheet19 pages19 years ago

Augswan

TME

Inventory History

3 month trend:
-4.64%

CAD Models

Download Nexperia 74HCT2G14GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT2G17 Series 5.5 V 4 mA Dual Non-Inverting Schmitt Trigger - TSSOP-6
Buffer Inverter 74HCT2G04 e3 74HCT logic gate circuit 18ns @ 4.5V 50pF 1.1mm 4mA 4mA 6V
74HCT Series 6 V Surface Mount Dual Non Inverting Buffer Gate - TSSOP-6
NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHCT1G07GW,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5

Descriptions

Descriptions of Nexperia 74HCT2G14GW,125 provided by its distributors.

Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, TSSOP, 74HCT2G14
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SOT-363 T/R
74HCT Series 4.5 to 5.5 V SMT Dual Inverting Schmitt Trigger - TSSOP-6
Schmitt Trigger 2 32ns@4.5V,50pF 1uA 4.5V~5.5V SOT-323-6 Inverters ROHS
INVERTER SCHMITT TRIGGER, DUAL, SC-88-6; Logic Family / Base Number: 74HCT2G14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SC-88; No. of Pins: 6Pins; Logic IC Family: 74HCT; Logic IC Base Number: 742G14; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT2G14GW,125"
  • 74HCT2G14GW 125
  • 74HCT2G14GW125