Nexperia 74HCT193D

SMD/SMT Bidirectional RoHS Compliant Lead Free divider circuit 125C 47MHz 5.5V 4mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT193D.

IHS

Datasheet24 pages4 years ago
Datasheet28 pages13 years ago
Datasheet8 pages25 years ago

TME

element14 APAC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia 74HCT193D provided by its distributors.

SMD/SMT Bidirectional RoHS Compliant Lead Free divider circuit 125C 47MHz 5.5V 4mm
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
Binary Counter, Synchronous, Bidirectional, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO
SOIC-16_150mil Counters / Dividers ROHS
IC, LOGIC, 74HCT, COUNTER, SO16; Counter Type:Binary; Clock Frequency:47MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:47MHz; Count Max:4; Counter Measuring Functions:Synchronous; Logic IC Base Number:74193; Logic IC Family:HCT; Logic IC Function:Binary Up/Down Counter; Package / Case:SO; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)