Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT14DB,112

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube
$ 0.496
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT14DB,112.

IHS

Datasheet20 pages13 years ago
Datasheet20 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT14DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.278
$ 0.278
Stock
643,701
487,481,633
487,481,633
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
51 ns
40 ns
40 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT14DBR
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP
Texas InstrumentsSN74ACT14DBR
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SSOP
Texas InstrumentsSN74AHCT04DBR
Buffer Inverter 74AHCT04 EAR99 74AHCT logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 2V
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Nexperia74HC04DB,112
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HCT14DB,112 provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube
Buffer Inverter Schmitt Trigger 74HCT14 8542.39.00.01 74HCT logic gate circuit 34ns @ 4.5V 50pF 2mm 4mA 4mA 1.9V-2.1V
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
IC HEX INV SCHMITT TRIG 14SSOP
IC INVERT SCHMITT 6CH 6IN 14SSOP
4.5V 5.5V SSOP-14 SMD mount 1.8mm(height)
NEXPERIA 74HCT14DB - INVERTER, H
74HCT14DB/SSOP14/STANDARD MARK

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT14DB 112
  • 74HCT14DB112