Texas Instruments SN74ACT14DBR

Hex Schmitt-trigger Inverter | IC Inverter Schmitt 6CH 14SSOP
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT14DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ACT14DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.055
Stock
477,094
203,590
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
6
-
Number of Inputs
1
-
Propagation Delay
12.5 ns
12.5 ns
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT14DBR.

Related Parts

Texas InstrumentsSN74ACT04DBR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT14DBR
IC HEX SCHMITT-TRIG INV 14-SSOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AC14DBR
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14SSOP
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04

Descriptions

Descriptions of Texas Instruments SN74ACT14DBR provided by its distributors.

HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14SSOP
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.