Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT11DB,118

24ns@ 4.5V, 50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT11DB,118.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.419
Stock
337,314
299,388
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
30 ns
30 ns
Low Level Output Current
20 µA
20 µA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ACT11DBR
3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SSOP -40 to 85
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
Texas InstrumentsSN74HCT08DBR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Nexperia74HC11DB,118
AND 74HC11 e4 74HC logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC11DBR
AND 74HC11 74HC Tape & Reel (TR) logic gate circuit 17ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HCT11DB,118 provided by its distributors.

24ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
AND 74HCT11 e4 74HCT logic gate circuit 24ns @ 4.5V 50pF 2mm 4mA 4mA 2V
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
IC TRIPLE 3-IN AND GATE 14SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT11DB118