Texas Instruments SN74HC11DBR

IC Gate And 3CH 3-INP 14SSOP / And Gate IC 3 Channel 14-SSOP
$ 0.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC11DBR.

Texas Instruments

Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC11DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.415
$ 0.415
Stock
193,053
514,419
514,419
Authorized Distributors
2
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Nexperia74HC11DB,112
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP Bulk
Nexperia74HC11DB,118
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AC11DBR
8ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
Nexperia74HC08DB,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
NXP Semiconductors74HC58DB,112
Now Nexperia 74HC58DB - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, SSOP14

Descriptions

Descriptions of Texas Instruments SN74HC11DBR provided by its distributors.

IC GATE AND 3CH 3-INP 14SSOP / AND Gate IC 3 Channel 14-SSOP
Triple 3-Input Positive-AND Gates 14-SSOP -40 to 85
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
2V 6V SSOP-14 SMD mount 2mm(height)
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.