Texas Instruments SN74ACT11DBR

3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SSOP -40 to 85
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT11DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT11DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.099
Stock
388,022
130,170
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
3
-
Number of Inputs
3
-
Propagation Delay
10.5 ns
10 ns
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT11DBR.

Related Parts

Texas InstrumentsSN74AC11DBR
8ns@ 5V,50pF CMOS 1 3 3 3 2V 6V 24mA AND Gate AC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
24ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm
24ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74ACT08DBR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT08DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SSOP -40 to 125
Nexperia74HC11DB,118
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT11DBR provided by its distributors.

3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SSOP -40 to 85
AND Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
9.5ns@ 5V,50pF Push-pull type 1 3 3 3 4.5V 5.5V 24mA AND Gate ACT 24mA SSOP-14 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.