Texas Instruments SN74HCT08DBR

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
$ 0.206
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Augswan

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments SN74HCT08DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.334
Stock
21,653,562
497,545
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
36 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08DBR.

Related Parts

AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74HCT08
Texas InstrumentsSN74AHCT08DBR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SSOP -40 to 125
Texas InstrumentsSN74HC08DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SSOP -40 to 85
Texas InstrumentsSN74AHC08DBR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SSOP -40 to 125
AND Gate, Quad, 2 Input, 14 Pins, SSOP, 74LVC08A
NXP Semiconductors74LVC11DB,118
6.2ns@ 3.3V,50pF 1 3 3 3 1.2V 3.6V 24mA AND Gate LVC 24mA SSOP-14 SMD mount,glue mount 6.4mm*5.4mm*1.8mm

Descriptions

Descriptions of Texas Instruments SN74HCT08DBR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Quad 2-Input AND Gate IC, 5V, 22ns, SSOP
Quad And Gate, 2I/P, SSOP-14, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.