Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT11D,653

74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT11D,653.

SHENGYU ELECTRONICS

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

TME

Inventory History

3 month trend:
+39.62%

CAD Models

Download Nexperia 74HCT11D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.172
$ 0.172
Stock
882,715
366,299
366,299
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
36 ns
36 ns
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC11D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
NXP SemiconductorsN74F11D,623
IC GATE AND 3CH 3-INP 14SO / AND Gate IC 3 Channel 14-SO
24ns@ 4.5V,50pF 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SO-14 SMD mount,glue mount 1.45mm(height)
Nexperia74HC11D
TRIPLE 3-INPUT AND GATE AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HCT11D,653 provided by its distributors.

74HCT Series 5 V 4 mA Surface Mount Triple 3-Input AND Gate - SOIC-14
AND 74HCT11 e4 74HCT logic gate circuit 24ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
AND GATE, TRIPLE, 3 I/P, SOIC-14; Logic Family / Base Number: 74HCT11; Logic Type: AND Gate; Output Current: -; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT11D 653
  • 74HCT11D-653
  • 74HCT11D653