Nexperia 74HCT11D,652

24ns@ 4.5V, 50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SO-14 SMD mount 8.75mm*4mm*1.45mm
$ 0.309
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT11D,652.

TME

Datasheet14 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT11D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.143
$ 0.143
Stock
794,925
777,357
777,357
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HCT08D,652
74HCT Series 5.5 V SMT High Speed Si-Gate CMOS Quad 2-Input AND Gate-SOIC-14
AND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT08
Nexperia74HC11D,653
74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input AND Gate - SOIC-14
NXP SemiconductorsN74F11D,623
IC GATE AND 3CH 3-INP 14SO / AND Gate IC 3 Channel 14-SO
NXP Semiconductors74HC08D
QUAD 2-INPUT AND GATE AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
NXP Semiconductors74HC58D,652
Now Nexperia 74HC58D - And-or Gate, Hc/uh Series, 2-FUNC, 6-INPUT, Cmos, PDSO14

Descriptions

Descriptions of Nexperia 74HCT11D,652 provided by its distributors.

24ns@ 4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA AND Gate HCT 4mA SO-14 SMD mount 8.75mm*4mm*1.45mm
AND Gate, Triple, 3 Input, 14 Pins, SOIC, 74HCT11
AND Gate 3-Element 3-IN CMOS 14-Pin SO Bulk
IC TRIPLE 3-IN AND GATE 14SOIC
NEXPERIA 74HCT11D - AND GATE, HC
74HCT11D/SO14/DONT USE STANDAR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT11D,652"
  • 74HCT11D 652
  • 74HCT11D-652
  • 74HCT11D652