Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT04D,652

74HCT Series 5.5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
$ 0.316
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT04D,652.

Augswan

Datasheet15 pages13 years ago

Newark

NXP Semiconductors

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.36%

CAD Models

Download Nexperia 74HCT04D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.211
$ 0.211
Stock
868,624
582,999
582,999
Authorized Distributors
5
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
29 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT14D
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO / IC TRIGGER SCHM HEX INVRT 14SOIC
Buffer Inverter 74HCT04 e4 74HCT logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 2V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HCT14
NXP Semiconductors74HC04D
HEX INVERTER; SO-14; 5.0 V (TYP.); -40; +125; 1000 NS (TYP.) TR; 500 MW (MAX.)
NXP SemiconductorsN74F04D,623
74F04 - Hex inverter SOIC 14-Pin
NXP SemiconductorsHEC40106BT,112
40106 8542.39.00.01 4000B Tube logic gate circuit 60ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of Nexperia 74HCT04D,652 provided by its distributors.

74HCT Series 5.5 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14
Inverter Gate Hex 4.5V to 5.5V 14-Pin SOIC
IC INVERTER HEX TTL/LSTTL 4.5V ~ 5.5V -40°C ~ 125°C 14SOIC
74HCT04 EAR99 74HCT Tube logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
LOGIC; SO-14; CMOS LOGIC; 5 V (TYP.); 500 MW (MAX.); -40; +125; 2 UA (MAX.) ICC
Hex inverter,74HCT04D SOIC14 4.5-5.5V
RS APAC
IC, HEX INVERTER, SOIC-14; Logic Type:Inverter Gate; Output Current:4mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT04D,652"
  • 74HCT04D 652
  • 74HCT04D,652.
  • 74HCT04D-652
  • 74HCT04D652