Nexperia 74HCT02D,652

74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input NOR Gate - SOIC-14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02D,652.

Farnell

Datasheet15 pages13 years ago

Newark

NXP Semiconductors

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74HCT02D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
Stock
553,537
925,791
925,791
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
29 ns
29 ns
Low Level Output Current
4 mA
20 µA
20 µA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
74HC Series Quad 2-Input NOR Gate Automotive Qualified IC SO-14
Nexperia74HC02D,652
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
NXP SemiconductorsN74F02D,623
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SO-14 SMD mount,glue mount
NXP SemiconductorsN74F02D,602
N74F02 Series 5 V 4 Channel Quad 2-Input Surface Mount NOR Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT02D,652 provided by its distributors.

74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input NOR Gate - SOIC-14
NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SOIC
Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hct02; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:4Ma Rohs Compliant: Yes |Nexperia 74HCT02D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT02D,652"
  • 74HCT02D 652
  • 74HCT02D 652.
  • 74HCT02D-652
  • 74HCT02D652