Nexperia 74HCT02D,653

74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT02D,653.

Upverter

Technical Drawing5 pages8 years ago

IHS

Newark

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
-43.73%

CAD Models

Download Nexperia 74HCT02D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.169
$ 0.169
Stock
925,791
585,477
585,477
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
18 ns
18 ns
Low Level Output Current
20 µA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT02D
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Nexperia74HC02D,653
74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14
Texas InstrumentsSN74AHCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
7.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NOR Gate 74VHCT 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
IC GATE NOR 4CH 2-INP 14-SOIC / NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Nexperia 74HCT02D,653 provided by its distributors.

74HCT Series 5 V 4 Channel Quad 8-Input Surface Mount NOR Gate - SOIC-14
74HCT02 e4 74HCT Tape & Reel (TR) logic gate circuit 19ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
Nexperia Quad 2-Input NOR Gate, Surface Mount, 4 Ch, 2-In, 14-Pin
NOR Gate Quad 2-Input 4.5V to 5.5V 14-Pin SOIC
LOGIC, NOR GATE, QUAD, SOIC-14; Logic Type:NOR Gate; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Logic Function:Nor Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hct02; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:- Rohs Compliant: Yes |Nexperia 74HCT02D 653.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT02D,653"
  • 74HCT02D 653
  • 74HCT02D 653.
  • 74HCT02D-653
  • 74HCT02D653