Texas Instruments SN74AHCT132DBRG4

Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
$ 0.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT132DBRG4.

Texas Instruments

Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT132DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.205
Stock
128,814
397,338,863
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Related Parts

Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHC00DBR
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SSOP -40 to 125
Texas InstrumentsSN74AHC132DBR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
NXP Semiconductors74LV132DB,118
9ns@5V,50pF NAND Gate LV 12mA SSOP-14 SMD, Adhesive Mount 6.4mm × 5.4mm × 1.8mm
NXP Semiconductors74LV132DB,112
9ns@5V,50pF 1 2 4 4 1V 5.5V 12mA NAND Gate LV 12mA SSOP-14 SMD 6.4mm × 5.4mm × 1.8mm
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHCT132DBRG4 provided by its distributors.

Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
AHCT/VHCT/VT SERIES, 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74AHCT132DBRG4