
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HC7014D-Q100J | 1,668 | 1 | Cut Tape | ||||||||
| Avnet | 74HC7014D-Q100J | 0 | 2500 | 8h | ||||||||
| Arrow Electronics | 74HC7014D-Q100J | 0 | 2500 | |||||||||
| Aztech | 74HC7014D-Q100J | 4,584 | 1h | |||||||||
| UnikeyIC | 74HC7014D-Q100J | 1,494 | 6 | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Nexperia 74HC7014D-Q100J.
Download Nexperia 74HC7014D-Q100J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia 74HC7014D-Q100J provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HC7014D-Q100J.