Nexperia 74HC595DB,112

Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC595DB,112.

Nexperia

Datasheet22 pages9 years ago
Datasheet24 pages13 years ago

IHS

NXP Semiconductors

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC595DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.366
$ 0.366
Stock
474,142
231,649
231,649
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC595DBR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
Texas InstrumentsSN74HC166DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74HC4094DB,112
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
74HC Series 6 V SMT Single 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP

Descriptions

Descriptions of Nexperia 74HC595DB,112 provided by its distributors.

Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
74HC Series 6 V SMT Single 8-Bit Serial Shift Register; 3-State - SSOP-16
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC595DB 112
  • 74HC595DB112